Filter Your Search
1 - 10 of 16 results
|
MAC997A8RLRPG
onsemi
|
Check for Price | Yes | Obsolete | 10 µA | 10 mA | 5 mA | 600 V | 800 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 20 V/us | 2 V | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 110 °C | -40 °C | 260 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | TO-92 (TO-226) 5.33mm Body Height | CYLINDRICAL, O-PBCY-T3 | 3 | 29-11 | not_compliant | EAR99 | 8541.30.00.80 | onsemi | |||||
|
MAC997A8G
onsemi
|
Check for Price | Yes | Obsolete | 10 µA | 10 mA | 5 mA | 600 V | 800 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 20 V/us | 2 V | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 110 °C | -40 °C | 260 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | CASE 29-11, TO-226AA, 3 PIN | 3 | 29-11 | not_compliant | EAR99 | 8541.30.00.80 | onsemi | |||||
|
MAC997A8-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | TRIAC | NOT SPECIFIED | NOT SPECIFIED | DIGITRON SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
MAC997A8RL1
Motorola Mobility LLC
|
Check for Price | Transferred | 600 V | 800 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | EUROPEAN PART NUMBER | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | MOTOROLA INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||
|
MAC997A8RLRP
Motorola Mobility LLC
|
Check for Price | Transferred | 600 V | 800 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | MOTOROLA INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
MAC997A8RLRP
Motorola Semiconductor Products
|
Check for Price | Transferred | 600 V | 800 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
MAC997A8RL1G
onsemi
|
Check for Price | Yes | Obsolete | 10 µA | 10 mA | 5 mA | 600 V | 800 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | EUROPEAN PART NUMBER | 20 V/us | 2 V | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 110 °C | -40 °C | 260 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | CASE 29-11, TO-226AA, 3 PIN | 3 | 29-11 | not_compliant | EAR99 | 8541.30.00.80 | onsemi | ||||
|
MAC997A8
Digitron Semiconductors
|
Check for Price | No | Active | TRIAC | e0 | TIN LEAD | DIGITRON SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
MAC997A8
onsemi
|
Check for Price | No | Obsolete | 10 µA | 10 mA | 5 mA | 600 V | 800 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 20 V/us | 2 V | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | TO-92 (TO-226) 5.33mm Body Height | CYLINDRICAL, O-PBCY-T3 | 3 | 29-11 | not_compliant | EAR99 | 8541.30.00.80 | onsemi | ||||||
|
MAC997A8HR
Digitron Semiconductors
|
Check for Price | No | Active | TRIAC | e0 | TIN LEAD | DIGITRON SEMICONDUCTORS | unknown | EAR99 |