Filter Your Search
1 - 10 of 10 results
|
MAC974
Loras Industries Inc
|
Check for Price | No | Obsolete | 10 mA | 10 mA | 200 V | 600 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2 V | 10 µA | TO-92 | O-PBCY-W3 | e0 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LORAS INDUSTRIES INC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
MAC97-4
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.9 V | 100 µA | 10 mA | 10 mA | 200 V | 600 mA | TRIAC | SINGLE | SENSITIVE GATE | 25 V/us | 2 V | 100 µA | TO-226AA | O-PBCY-T3 | e0 | Not Qualified | 110 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | MOTOROLA SEMICONDUCTOR PRODUCTS | CYLINDRICAL, O-PBCY-T3 | unknown | ||||
|
MAC97-4-5
Motorola Semiconductor Products
|
Check for Price | Obsolete | 10 mA | 10 mA | 200 V | 600 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 2 V | 100 µA | TO-226AA | O-PBCY-W3 | Not Qualified | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
MAC97-4
New Jersey Semiconductor Products Inc
|
Check for Price | Active | TRIAC | 110 °C | -40 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
MAC97-4
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 100 µA | 10 mA | 10 mA | 200 V | 600 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 25 V/us | 2 V | 100 µA | TO-226AA | O-PBCY-T3 | e0 | Not Qualified | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | |||||
|
MAC97-4-5
Motorola Mobility LLC
|
Check for Price | Obsolete | 10 mA | 10 mA | 200 V | 600 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 2 V | 100 µA | TO-226AA | O-PBCY-W3 | Not Qualified | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
MAC97-4
Digitron Semiconductors
|
Check for Price | Unknown | TRIAC | e0 | TIN LEAD | unknown | |||||||||||||||||||||||||||||||||
|
MAC97-4-18
Motorola Semiconductor Products
|
Check for Price | Obsolete | 10 mA | 10 mA | 200 V | 600 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 2 V | 100 µA | TO-226AA | O-PBCY-W3 | Not Qualified | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
MAC97-4-18
Motorola Mobility LLC
|
Check for Price | Obsolete | 10 mA | 10 mA | 200 V | 600 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 2 V | 100 µA | TO-226AA | O-PBCY-W3 | Not Qualified | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
MAC97-4
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 100 µA | 10 mA | 10 mA | 200 V | 600 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 25 V/us | 2 V | 100 µA | TO-226AA | O-PBCY-T3 | e0 | Not Qualified | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 |