Filter Your Search
1 - 3 of 3 results
|
MAC92A-2
Digitron Semiconductors
|
Check for Price | No | Active | 1.7 V | 100 µA | 10 mA | 5 mA | 60 V | 450 mA | TRIAC | SINGLE | 2 V | 100 µA | TO-92 | O-PBCY-T3 | e0 | 100 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.30.00.80 | ||||||
|
MAC92A-2HR
Digitron Semiconductors
|
Check for Price | No | Active | 1.7 V | 100 µA | 10 mA | 5 mA | 60 V | 450 mA | TRIAC | SINGLE | HIGH RELIABILITY | 2 V | 100 µA | TO-92 | O-PBCY-T3 | e0 | MIL-PRF-19500 | 100 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.30.00.80 | ||||
|
MAC92A-2-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 1.7 V | 100 µA | 10 mA | 5 mA | 60 V | 450 mA | TRIAC | SINGLE | 2 V | 100 µA | TO-92 | O-PBCY-T3 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.30.00.80 |