Filter Your Search
1 - 4 of 4 results
|
MAC6400N
Digitron Semiconductors
|
Check for Price | No | Active | 2 V | 10 µA | 60 mA | 50 mA | 800 V | 40 A | TRIAC | SINGLE | 5 V/us | 2.5 V | 10 µA | O-MUPF-D2 | e0 | 110 °C | -65 °C | 1 | 2 | METAL | ROUND | PRESS FIT | NO | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
MAC6400N
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4 mA | 60 mA | 50 mA | 800 V | 40 A | TRIAC | SINGLE | 2.5 V | 10 µA | TO-203AA | O-MUPF-D2 | e0 | Not Qualified | 125 °C | -65 °C | MAIN TERMINAL 2 | 1 | 2 | METAL | ROUND | PRESS FIT | NO | TIN LEAD | SOLDER LUG | UPPER | MOTOROLA INC | unknown | EAR99 | 8541.30.00.80 | PRESS FIT, O-MUPF-D2 | ||||||
|
MAC6400N
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 4 mA | 60 mA | 50 mA | 800 V | 40 A | TRIAC | SINGLE | 2.5 V | 10 µA | TO-203AA | O-MUPF-D2 | e0 | Not Qualified | 125 °C | -65 °C | MAIN TERMINAL 2 | 1 | 2 | METAL | ROUND | PRESS FIT | NO | TIN LEAD | SOLDER LUG | UPPER | MOTOROLA INC | unknown | EAR99 | 8541.30.00.80 | PRESS FIT, O-MUPF-D2 | ||||||
|
MAC6400N
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.6 V | 4 mA | 60 mA | 50 mA | 800 V | 40 A | TRIAC | SINGLE | 2.5 V | 10 µA | TO-203AA | O-MUPF-D2 | e0 | Not Qualified | 110 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 2 | METAL | ROUND | PRESS FIT | NO | Tin/Lead (Sn/Pb) | SOLDER LUG | UPPER | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | PRESS FIT, O-MUPF-D2 |