Filter Your Search
1 - 10 of 71 results
|
MAC310A8-U
Motorola Semiconductor Products
|
Check for Price | Obsolete | 15 mA | 5 mA | 600 V | 10 A | TRIAC | SINGLE | SENSITIVE GATE | 2 V | 10 mA | TO-220AB | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
MAC310A-8
Digitron Semiconductors
|
Check for Price | No | Active | 2 V | 15 mA | 10 mA | 600 V | 10 A | TRIAC | SINGLE | 5 V/us | 25 V/us | 2.5 V | 10 mA | TO-220AB | R-PSFM-T3 | e0 | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.30.00.80 | |||||
|
MAC310A8-L
Motorola Semiconductor Products
|
Check for Price | Obsolete | 15 mA | 5 mA | 600 V | 10 A | TRIAC | SINGLE | SENSITIVE GATE | 2 V | 10 mA | TO-220AB | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
MAC310A8-D1
Motorola Mobility LLC
|
Check for Price | Obsolete | 15 mA | 5 mA | 600 V | 10 A | TRIAC | SINGLE | SENSITIVE GATE | 2 V | 10 mA | TO-220AB | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
MAC310A8-AK
Motorola Semiconductor Products
|
Check for Price | Obsolete | 15 mA | 5 mA | 600 V | 10 A | TRIAC | SINGLE | SENSITIVE GATE | 2 V | 10 mA | TO-220AB | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
MAC310A8-AF
Motorola Semiconductor Products
|
Check for Price | Obsolete | 15 mA | 5 mA | 600 V | 10 A | TRIAC | SINGLE | SENSITIVE GATE | 2 V | 10 mA | TO-220AB | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
MAC310A8-T
Motorola Semiconductor Products
|
Check for Price | Obsolete | 15 mA | 5 mA | 600 V | 10 A | TRIAC | SINGLE | SENSITIVE GATE | 2 V | 10 mA | TO-220AB | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
MAC310A8-AS
Motorola Mobility LLC
|
Check for Price | Obsolete | 15 mA | 5 mA | 600 V | 10 A | TRIAC | SINGLE | SENSITIVE GATE | 2 V | 10 mA | TO-220AB | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
MAC310A8-AD
Motorola Semiconductor Products
|
Check for Price | Obsolete | 15 mA | 5 mA | 600 V | 10 A | TRIAC | SINGLE | SENSITIVE GATE | 2 V | 10 mA | TO-220AB | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
MAC310A8-AJ
Motorola Mobility LLC
|
Check for Price | Obsolete | 15 mA | 5 mA | 600 V | 10 A | TRIAC | SINGLE | SENSITIVE GATE | 2 V | 10 mA | TO-220AB | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 |