Filter Your Search
1 - 2 of 2 results
|
MAC3030-8G
onsemi
|
Check for Price | Yes | Yes | Transferred | 1.65 V | 50 mA | 75 mA | 250 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 100 V/us | 2.5 V | 10 µA | 250 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | G-MT1-2MT2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-220AB | LEAD FREE, CASE 221A-07, 3 PIN | 3 | CASE 221A-07 | not_compliant | EAR99 | 8541.30.00.80 | onsemi | ||||
|
MAC3030-8G
Littelfuse Inc
|
Check for Price | Yes | Active | SCR | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | LITTELFUSE INC | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE |