Filter Your Search
1 - 2 of 2 results
|
MAC228A8G
Littelfuse Inc
|
$0.7812 | Yes | Active | 600 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||||||||
|
MAC228A8G
onsemi
|
Check for Price | Yes | Yes | Transferred | 2 mA | 15 mA | 5 mA | 600 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 25 V/us | 2 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 110 °C | -40 °C | 260 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | ONSEMI | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | onsemi | TO-220AB | 3 | 221A-07 |