Filter Your Search
1 - 4 of 4 results
|
MAC228-6FP
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 2 mA | 15 mA | 5 mA | 400 V | 8 A | TRIAC | SINGLE | 2 V | 10 µA | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
MAC2286FP
Loras Industries Inc
|
Check for Price | No | Obsolete | 15 mA | 5 mA | 400 V | 8 A | TRIAC | SINGLE | 2 V | 10 µA | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | LORAS INDUSTRIES INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
MAC228-6FP
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.8 V | 2 mA | 15 mA | 5 mA | 400 V | 8 A | TRIAC | SINGLE | 2 V | 10 µA | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | FLANGE MOUNT, R-PSFM-T3 | unknown | |||||
|
MAC228-6FP
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 2 mA | 15 mA | 5 mA | 400 V | 8 A | TRIAC | SINGLE | 2 V | 10 µA | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 |