Filter Your Search
1 - 10 of 75 results
|
MAC210A4-WC
Motorola Semiconductor Products
|
Check for Price | Obsolete | 50 mA | 50 mA | 200 V | 10 A | TRIAC | SINGLE | 2 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
MAC210A4-BG
Motorola Semiconductor Products
|
Check for Price | Obsolete | 50 mA | 50 mA | 200 V | 10 A | TRIAC | SINGLE | 2 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
MAC210A-4-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 1.65 V | 10 µA | 50 mA | 75 mA | 200 V | 10 A | TRIAC | SINGLE | 5 V/us | 100 V/us | 2.5 V | 2 mA | TO-220AB | R-PSFM-T3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.30.00.80 | ||||||
|
MAC210A4-AJ
Motorola Mobility LLC
|
Check for Price | Obsolete | 50 mA | 50 mA | 200 V | 10 A | TRIAC | SINGLE | 2 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
MAC210A4-DW
Motorola Semiconductor Products
|
Check for Price | Obsolete | 50 mA | 50 mA | 200 V | 10 A | TRIAC | SINGLE | 2 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
MAC210A4-AU
Motorola Mobility LLC
|
Check for Price | Obsolete | 50 mA | 50 mA | 200 V | 10 A | TRIAC | SINGLE | 2 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
MAC210A4-BS
Motorola Mobility LLC
|
Check for Price | Obsolete | 50 mA | 50 mA | 200 V | 10 A | TRIAC | SINGLE | 2 V | 10 µA | R-PSFM-T2 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T2 | unknown | EAR99 | 8541.30.00.80 | SFM | 3 | ||||||||||
|
MAC210A4-W
Motorola Semiconductor Products
|
Check for Price | Obsolete | 50 mA | 50 mA | 200 V | 10 A | TRIAC | SINGLE | 2 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
MAC210A4-C
Motorola Semiconductor Products
|
Check for Price | Obsolete | 50 mA | 50 mA | 200 V | 10 A | TRIAC | SINGLE | 2 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
MAC210A4-AN
Motorola Semiconductor Products
|
Check for Price | Obsolete | 50 mA | 50 mA | 200 V | 10 A | TRIAC | SINGLE | 2 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 |