Filter Your Search
1 - 3 of 3 results
|
MAC08BT1G
Littelfuse Inc
|
$0.2399 | Yes | Active | 200 V | 800 mA | TRIAC | SINGLE | SENSITIVE GATE | TO-261AA | R-PDSO-G4 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | LITTELFUSE INC | compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||||||||||||||
|
MAC08BT1G
onsemi
|
$0.2896 | Yes | Yes | Transferred | 10 µA | 5 mA | 10 mA | 200 V | 800 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 1.5 V/us | 10 V/us | 2 V | TO-261AA | R-PDSO-G4 | e3 | Not Qualified | 1 | 110 °C | -40 °C | 260 | 30 | MAIN TERMINAL 2 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | DUAL | ONSEMI | not_compliant | EAR99 | 8541.30.00.80 | onsemi | TO-261AA | LEAD FREE, CASE 318E-04, TO-261, 4 PIN | 4 | 318E-04 | ||
|
MAC08BT1G
Rochester Electronics LLC
|
Check for Price | No | Active | 200 V | 800 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-261AA | R-PDSO-G4 | e3 | COMMERCIAL | NOT SPECIFIED | 260 | 40 | MAIN TERMINAL 2 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | unknown | TO-261AA | LEAD FREE, CASE 318E-04, TO-261, 4 PIN | 4 | CASE 318E-04 |