Filter Your Search
1 - 2 of 2 results
|
MABACT0074TR
MACOM
|
Check for Price | Yes | Yes | Active | 2.2 dB | RF TRANSFORMER | HEIGHT DIM. INCLUDES TERMINALS ALSO; IMPEDANCE RATIO IS 2.66:1 | 870 MHz | 50 MHz | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 4.3 mm | 4.27 mm | 2.69 mm | M/A-COM TECHNOLOGY SOLUTIONS INC | SM-152, ROHS COMPLIANT | compliant | EAR99 | ||||
|
MABACT0074TR
TE Connectivity
|
Check for Price | Yes | Transferred | 2 dB | RF TRANSFORMER | IMPEDANCE RATIO IS 2.66:1 | 870 MHz | 50 MHz | e3 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Matte Tin (Sn) | 4.3 mm | 4.27 mm | 2.69 mm | TYCO ELECTRONICS M/A-COM | ROHS COMPLIANT | unknown | EAR99 |