Filter Your Search
1 - 2 of 2 results
|
MABA-007488-CT9550TR
MACOM
|
Check for Price | Yes | Yes | Obsolete | 1 dB | RF TRANSFORMER | BREADTH DIM. INCLUDES TERMINALS ALSO; IMPEDANCE RATIO IS 9:1 | 220 MHz | 5 MHz | 85 °C | -20 °C | SURFACE MOUNT | TAPE & REEL | YES | 3.61 mm | 7.11 mm | 6.35 mm | M/A-COM TECHNOLOGY SOLUTIONS INC | SM-55, ROHS COMPLIANT | compliant | EAR99 | ||||
|
MABA-007488-CT9550TR
TE Connectivity
|
Check for Price | Yes | Transferred | 4 dB | RF TRANSFORMER | IMPEDANCE RATIO IS 9:1 | 220 MHz | 5 MHz | e3 | 85 °C | -20 °C | SURFACE MOUNT | TAPE & REEL | YES | Matte Tin (Sn) | 3.61 mm | 7.11 mm | 6.35 mm | TYCO ELECTRONICS M/A-COM | ROHS COMPLIANT | unknown | EAR99 |