Filter Your Search
1 - 10 of 10 results
|
MAB8051AH-2WP-T
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 125 mA | 6 V | 4 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | |||||||||||||||||
|
MAB8051AH-2P
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 12 MHz | 4096 | 128 | 8051 | NO | 5 V | MOS | MROM | 125 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
MAB8051AH-2WP
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 125 mA | 6 V | 4 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | |||||||||||||||||
|
MAB8051AH-2WP
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 12 MHz | 4096 | 128 | 8051 | YES | 5 V | MOS | MROM | 125 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||||
|
MAB8051AH2A
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 12 MHz | 4096 | 128 | 8051 | YES | 5 V | MOS | MROM | COMMERCIAL | Not Qualified | e0 | 70 °C | PLASTIC/EPOXY | QCCJ | LDCC(UNSPEC) | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC(UNSPEC) | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
MAB8051AH-2P
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | NMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.31.00.01 | |||||||||||||
|
MAB8051AH-2WP
NXP Semiconductors
|
Check for Price | Active | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | NMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.31.00.01 | LCC | 44 | ||||||||||
|
MAB8051AH2N
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 12 MHz | 4096 | 128 | 8051 | NO | 5 V | MOS | MROM | COMMERCIAL | Not Qualified | e0 | 70 °C | PLASTIC/EPOXY | DIP | DIP(UNSPEC) | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP(UNSPEC) | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
MAB8051AH-2WP-T
NXP Semiconductors
|
Check for Price | Active | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | NMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.31.00.01 | LCC | 44 | ||||||||||
|
MAB8051AH-2P
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 125 mA | 6 V | 4 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 |