Filter Your Search
1 - 2 of 2 results
|
MAB8048HP
Philips Semiconductors
|
Check for Price | No | Obsolete | 8 | 11 MHz | 1024 | 64 | 8048 | 11 MHz | NO | 5 V | MICROCONTROLLER | MOS | NO | NO | NO | NO | NO | MROM | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||
|
MAB8048HWP
Philips Semiconductors
|
Check for Price | No | Obsolete | 8 | 11 MHz | 1024 | 64 | 8048 | 11 MHz | YES | 5 V | MICROCONTROLLER | MOS | NO | NO | NO | NO | NO | MROM | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 |