Parametric results for: MA5KP6.5CE3TR under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ma5kp65ce3tr
Select parts from the table below to compare.
Compare
Compare
MA5KP6.5CE3/TR8
Microsemi Corporation
Check for Price Yes Transferred 12.3 V 8.02 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL NO 6.5 V O-PALF-W2 DO-204AR 150 °C -65 °C 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROSEMI CORP compliant EAR99 8541.10.00.50
MA5KP6.5CE3/TR12
Microsemi Corporation
Check for Price Yes Transferred 12.3 V 8.02 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL NO 6.5 V O-PALF-W2 DO-204AR 150 °C -65 °C 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROSEMI CORP compliant EAR99 8541.10.00.50
MA5KP6.5CE3/TR13
Microsemi Corporation
Check for Price Yes Transferred 12.3 V 8.02 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL NO 6.5 V O-PALF-W2 DO-204AR 150 °C -65 °C 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROSEMI CORP compliant EAR99 8541.10.00.50
MA5KP6.5CE3TR
Microsemi Corporation
Check for Price Yes Obsolete 1.56 W SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 6.5 V 1 AVALANCHE 8.82 V 5 kW Not Qualified O-PALF-W2 e3 DO-204AR 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICROSEMI CORP unknown EAR99 8541.10.00.50 DO-204 ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN 2 CASE 5A