Filter Your Search
1 - 10 of 65 results
|
MA4P202-36
MACOM
|
Check for Price | Obsolete | 0.25 pF | 2.5 Ω | SILICON | 100 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH RELIABILITY | SWITCHING | 60 ns | Not Qualified | O-CEMW-N2 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | END | M/A-COM TECHNOLOGY SOLUTIONS INC | O-CEMW-N2 | 2 | CASE 36 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
MA4P203-134
MACOM
|
Check for Price | Yes | Yes | Active | 0.15 pF | 0.15 pF | 5 W | 1.5 Ω | SILICON | 100 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | SWITCHING | 10 mA | ULTRA HIGH FREQUENCY | 150 ns | 10 V | Not Qualified | S-CUUC-N1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | CERAMIC, METAL-SEALED COFIRED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | M/A-COM TECHNOLOGY SOLUTIONS INC | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-1 | 1 | compliant | EAR99 | 8541.10.00.40 | 1988-01-01 | ||||
|
MA4P203-54T
MACOM
|
Check for Price | Yes | Yes | Active | 0.25 pF | 250 mW | 1.5 Ω | SILICON | 100 V | PIN DIODE | SINGLE | NO | 1 | POSITIVE-INTRINSIC-NEGATIVE | ATTENUATOR; SWITCHING | 10 mA | 100 MHz | HIGH FREQUENCY TO S BAND | 100 ns | Not Qualified | O-LALF-W2 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | O-LALF-W2 | 2 | CASE 54 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
MA4P203-54
TE Connectivity
|
Check for Price | Transferred | 0.17 pF | 250 mW | 1.5 Ω | SILICON | PIN DIODE | SINGLE | NO | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH RELIABILITY | SWITCHING | 10 mA | 500 MHz | 100 ns | 100 V | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | TYCO ELECTRONICS M/A-COM | HERMETIC SEALED PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
MA4P202-111
TE Connectivity
|
Check for Price | Transferred | 0.25 pF | 2.5 Ω | SILICON | PIN DIODE | SINGLE | NO | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH RELIABILITY | SWITCHING | 60 ns | 100 V | Not Qualified | O-CUPM-N1 | 175 °C | -65 °C | CATHODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | NO LEAD | UPPER | TYCO ELECTRONICS M/A-COM | O-CUPM-N1 | 1 | CASE 111 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
MA4P203-54
MACOM
|
Check for Price | Yes | Active | 0.25 pF | 250 mW | 1.5 Ω | SILICON | 100 V | PIN DIODE | SINGLE | NO | 1 | POSITIVE-INTRINSIC-NEGATIVE | LOW LEAKAGE CURRENT | ATTENUATOR; SWITCHING | 10 mA | 100 MHz | S BAND | 100 ns | Not Qualified | O-LALF-W2 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | ROHS COMPLIANT, HERMETIC SEALED,GLASS, ODS-54 | 54 | compliant | EAR99 | 8541.10.00.80 | 1988-01-01 | |||||||
|
MA4P202-30
MACOM
|
Check for Price | Obsolete | 0.25 pF | 0.25 pF | 2.5 Ω | 100 V | PIN DIODE | SINGLE | YES | 1 | 10 mA | 500 MHz | 60 ns | 10 V | M/A-COM INC BURLINGTON SEMICONDUCTOR OPERATION | unknown | EAR99 | ||||||||||||||||||||||||||||
|
MA4P203-36
MACOM
|
Check for Price | Obsolete | 0.35 pF | 1.5 Ω | SILICON | 100 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH RELIABILITY | SWITCHING | 100 ns | Not Qualified | O-CEMW-N2 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | END | M/A-COM TECHNOLOGY SOLUTIONS INC | O-CEMW-N2 | 2 | CASE 36 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
MA4P208
TE Connectivity
|
Check for Price | Transferred | 0.35 pF | 500 mW | 20 Ω | SILICON | 100 V | PIN DIODE | SINGLE | NO | 1 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | ATTENUATOR | HIGH FREQUENCY TO S BAND | 1.5 µs | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | TYCO ELECTRONICS M/A-COM | O-LALF-W2 | 2 | CASE 139 | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
MA4P203-255
MACOM
|
Check for Price | Active | 0.35 pF | 1.5 Ω | SILICON | 100 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH RELIABILITY | SWITCHING | 100 ns | Not Qualified | O-CEMW-N2 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | END | M/A-COM TECHNOLOGY SOLUTIONS INC | O-CEMW-N2 | 2 | CASE 255 | compliant | EAR99 | 8541.10.00.80 |