Filter Your Search
1 - 10 of 36 results
|
MA-40625.0000M-B0:ROHS
Epson Electronics America Inc
|
Check for Price | No | Yes | Obsolete | 25 MHz | 50 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 16 pF | L11.7XB4.0XH3.7 (mm)/L0.461XB0.157XH0.146 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin (Sn) | L11.7XB4.0XH3.7 (mm)/L0.461XB0.157XH0.146 (inch) | SEIKO EPSON CORP | ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
MA-40625.0000M50X-C
Seiko Epson Corporation
|
Check for Price | No | Obsolete | PARALLEL - FUNDAMENTAL | SEIKO EPSON CORP | not_compliant | 8541.60.00.80 | |||||||||||||||||||||
|
MA-40625.0000M-A0:PURESN
Seiko Epson Corporation
|
Check for Price | Obsolete | PARALLEL - FUNDAMENTAL | Pure Tin (Sn) | SEIKO EPSON CORP | unknown | 8541.60.00.80 | |||||||||||||||||||||
|
MA-40625.0000M-B3
Seiko Epson Corporation
|
Check for Price | No | Obsolete | 25 MHz | 50 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 16 pF | L11.7XB4.0XH3.7 (mm)/L0.461XB0.157XH0.146 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.7XB4.0XH3.7 (mm)/L0.461XB0.157XH0.146 (inch) | SEIKO EPSON CORP | J-LEADED, SMD, 2 PIN | unknown | 8541.60.00.60 | |||||
|
MA-40625.0000M-G
Seiko Epson Corporation
|
Check for Price | No | Obsolete | 25 MHz | 50 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | L11.7XB4.0XH3.7 (mm)/L0.461XB0.157XH0.146 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.7XB4.0XH3.7 (mm)/L0.461XB0.157XH0.146 (inch) | SEIKO EPSON CORP | J-LEADED, SMD, 4 PIN | unknown | 8541.60.00.60 | |||||
|
MA-40625.0000M-C3:ROHS
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 25 MHz | 50 ppm | 30 % | 5 PPM/FIRST YEAR | 40 Ω | 18 pF | 11.7mm x 4.0mm x 3.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 11.7mm x 4.0mm x 3.7mm | SEIKO EPSON CORP | not_compliant | 8541.60.00.60 | |||||||
|
MA-40625.0000M-A0
Seiko Epson Corporation
|
Check for Price | No | Obsolete | 25 MHz | 50 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 12.5 pF | L11.7XB4.0XH3.7 (mm)/L0.461XB0.157XH0.146 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.7XB4.0XH3.7 (mm)/L0.461XB0.157XH0.146 (inch) | SEIKO EPSON CORP | J-LEADED, SMD, 2 PIN | compliant | 8541.60.00.60 | |||||
|
MA-40625.0000M-K0:ROHS
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 25 MHz | 50 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 10 pF | L11.7XB4.0XH3.7 (mm)/L0.461XB0.157XH0.146 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.7XB4.0XH3.7 (mm)/L0.461XB0.157XH0.146 (inch) | SEIKO EPSON CORP | ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | not_compliant | 8541.60.00.60 | |||||
|
MA-40625.0000M50X-C3:PURESN
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 25 MHz | 50 ppm | 50 % | 5 PPM/FIRST YEAR | 40 Ω | 18 pF | 11.7mm x 4.0mm x 3.7mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 11.7mm x 4.0mm x 3.7mm | SEIKO EPSON CORP | not_compliant | 8541.60.00.60 | |||||||
|
MA-40625.0000M50X-G:ROHS
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 25 MHz | 50 ppm | 50 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | 11.7mm x 4.0mm x 3.7mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 11.7mm x 4.0mm x 3.7mm | SEIKO EPSON CORP | not_compliant | 8541.60.00.60 |