Filter Your Search
1 - 1 of 1 results
|
MA11TCA-RFREQ
MtronPTI
|
Check for Price | Yes | Transferred | 1000 % | 50 OHM | 5 V | ACMOS | MA | TRISTATE FUNCTION | 2 ns | NO | 133 MHz | 30 MHz | 2 ns | 5.25 V | 4.75 V | 45/55 % | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.1mm | M-TRON INDUSTRIES INC | unknown | Clock |