Filter Your Search
1 - 6 of 6 results
|
MA113
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 200 mA | 1.1 V | 4 pF | SILICON | MIXER DIODE | SINGLE | YES | 80 V | 1 | VERY HIGH FREQUENCY | 1 A | Not Qualified | R-PDSO-F2 | 150 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANASONIC CORP | SC-76 | R-PDSO-F2 | 2 | unknown | EAR99 | 8541.10.00.60 | ||||||||||||||
|
MA1130
Panasonic Electronic Components
|
Check for Price | Obsolete | 5 mA | 500 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 30 Ω | 5 % | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PANASONIC CORP | DO-35 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
MA113TX
Panasonic Electronic Components
|
Check for Price | Obsolete | 200 mA | 1.1 V | 20 ns | 150 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-F2 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANASONIC CORP | R-PDSO-F2 | 2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||
|
MA1130-M
Panasonic Electronic Components
|
Check for Price | Obsolete | 5 mA | 500 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 30 Ω | 2.56 % | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PANASONIC CORP | DO-35 | GLASS, DO-35, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
MA1130-H
Panasonic Electronic Components
|
Check for Price | Obsolete | 5 mA | 500 mW | 13.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 30 Ω | 3.04 % | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PANASONIC CORP | DO-35 | GLASS, DO-35, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
MA1130-L
Panasonic Electronic Components
|
Check for Price | Obsolete | 5 mA | 500 mW | 12.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 30 Ω | 2.32 % | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PANASONIC CORP | DO-35 | GLASS, DO-35, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 |