Filter Your Search
1 - 3 of 3 results
|
MA1.5KE130CATR
Microsemi Corporation
|
Check for Price | No | No | Active | 1.52 W | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 111 V | 1 | AVALANCHE | HIGH RELIABILITY | 137 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | CASE 1 | unknown | ||||||||
|
MA1.5KE130CATRE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 1.52 W | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 111 V | 1 | AVALANCHE | HIGH RELIABILITY | 137 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
MA1.5KE130CA/TR
Microsemi Corporation
|
Check for Price | No | Transferred | 179 V | 1.52 W | 130 V | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 111 V | 1 | AVALANCHE | HIGH RELIABILITY | 137 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 |