Filter Your Search
1 - 1 of 1 results
|
MA1-B-94-420-1-A35-2-E
Carling Technologies
|
Check for Price | Active | 250 V | 80 V | 2 A | MAGNETIC CIRCUIT BREAKER | ROCKER | RATED BREAKING CAPACITY AT 80 VDC : 600 A | SERIES TRIP | 360 A | CSA, TUV, UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19.56 mm | 38.86 mm | 39.62 mm | CARLING TECHNOLOGIES INC | compliant |