Filter Your Search
1 - 3 of 3 results
|
MA01-05S05H
Minmax Technology Co Ltd
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | MINMAX TECHNOLOGY CO LTD | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
PMA01-05S05
Powerbox AB
|
Check for Price | Contact Manufacturer | POWERBOX INTERNATIONAL AB | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
MA01-05S05
Minmax Technology Co Ltd
|
Check for Price | Yes | Active | NO | VOLTAGE-MODE | 5 V | 5 V | 200 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 84 % | 5.5 V | 4.5 V | 1.2 % | 6.2 % | 1 | 1 | SHORT CIRCUIT | 0.02121 Vrms | 120 kHz | INDUSTRIAL | 1 W | NO | R-PSMA-T4 | IEC, UL, EN | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | SINGLE | 19.5 mm | 10.45 mm | 6.1 mm | MINMAX TECHNOLOGY CO LTD | , | compliant | EAR99 |