Filter Your Search
1 - 10 of 24 results
|
MA-4064.0960M-W3:PURESN
Epson Electronics America Inc
|
Check for Price | No | Yes | Obsolete | 4.096 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 150 Ω | 12 pF | 11.7mm x 4mm x 3.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | e3/e6 | -20 °C | 70 °C | SURFACE MOUNT | YES | 11.7mm x 4mm x 3.7mm | SEIKO EPSON CORP | ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | unknown | 8541.60.00.30 | |||
|
MA-4064.0960M-W3:ROHS
Epson Electronics America Inc
|
Check for Price | No | Yes | Obsolete | 4.096 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 150 Ω | 12 pF | 11.7mm x 4mm x 3.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | e3/e6 | -20 °C | 70 °C | SURFACE MOUNT | YES | 11.7mm x 4mm x 3.7mm | SEIKO EPSON CORP | ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | unknown | 8541.60.00.30 | |||
|
MA-4064.0960M-W:PURESN
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 4.096 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 150 Ω | 12 pF | 11.7mm x 4mm x 3.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | e3/e6 | -20 °C | 70 °C | SURFACE MOUNT | YES | 11.7mm x 4mm x 3.7mm | SEIKO EPSON CORP | ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | not_compliant | 8541.60.00.30 | ||||
|
MA-4064.0960M-W:ROHS
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 4.096 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 150 Ω | 12 pF | 11.7mm x 4mm x 3.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | e3/e6 | -20 °C | 70 °C | SURFACE MOUNT | YES | 11.7mm x 4mm x 3.7mm | SEIKO EPSON CORP | ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | not_compliant | 8541.60.00.30 | ||||
|
MA-4064.0960M-W:ROHS
Epson Electronics America Inc
|
Check for Price | No | Yes | Obsolete | 4.096 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 150 Ω | 12 pF | 11.7mm x 4mm x 3.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | e3/e6 | -20 °C | 70 °C | SURFACE MOUNT | YES | 11.7mm x 4mm x 3.7mm | SEIKO EPSON CORP | ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | unknown | 8541.60.00.30 | |||
|
MA-4064.0960M-W0:ROHS
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 4.096 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 150 Ω | 12 pF | 11.7mm x 4mm x 3.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | e3/e6 | -20 °C | 70 °C | SURFACE MOUNT | YES | 11.7mm x 4mm x 3.7mm | SEIKO EPSON CORP | ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | not_compliant | 8541.60.00.30 | ||||
|
MA-4064.0960M-W0:ROHS
Epson Electronics America Inc
|
Check for Price | No | Yes | Obsolete | 4.096 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 150 Ω | 12 pF | 11.7mm x 4mm x 3.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | e3/e6 | -20 °C | 70 °C | SURFACE MOUNT | YES | 11.7mm x 4mm x 3.7mm | SEIKO EPSON CORP | ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | unknown | 8541.60.00.30 | |||
|
MA-4064.0960M-W0
Seiko Epson Corporation
|
Check for Price | No | Obsolete | 4.096 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 150 Ω | 12 pF | L11.7XB4.0XH3.7 (mm)/L0.461XB0.157XH0.146 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.7XB4.0XH3.7 (mm)/L0.461XB0.157XH0.146 (inch) | SEIKO EPSON CORP | J-LEADED, SMD, 4 PIN | unknown | 8541.60.00.30 | ||||
|
MA-4064.0960M-W3:ROHS
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 4.096 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 150 Ω | 12 pF | 11.7mm x 4mm x 3.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | e3/e6 | -20 °C | 70 °C | SURFACE MOUNT | YES | 11.7mm x 4mm x 3.7mm | SEIKO EPSON CORP | ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | not_compliant | 8541.60.00.30 | ||||
|
MA-4064.0960MW:PURESN
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 4.096 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 150 Ω | 12 pF | 11.7mm x 4mm x 3.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | e3/e6 | -20 °C | 70 °C | SURFACE MOUNT | YES | 11.7mm x 4mm x 3.7mm | SEIKO EPSON CORP | SMD, 4 PIN | not_compliant | 8541.60.00.30 |