Parametric results for: M95640-WBN3P under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m95640wbn3p
Select parts from the table below to compare.
Compare
Compare
M95640-WBN3P
STMicroelectronics
Check for Price Yes Obsolete 65.536 kbit 8 8KX8 5 V 10 MHz EEPROM 1 MILLION ERASE/WRITE CYCLES; 40 YEARS DATA RETENTION 40 1000000 Write/Erase Cycles 1 8000 8.192 k SYNCHRONOUS SERIAL SPI 2 µA 3 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 5 ms HARDWARE/SOFTWARE R-PDIP-T8 Not Qualified e3 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.33 mm 9.27 mm 7.62 mm STMICROELECTRONICS DIP DIP, DIP8,.3 8 compliant EAR99 8542.32.00.51