Filter Your Search
1 - 1 of 1 results
|
M95640-DRMN8TP/K
STMicroelectronics
|
$0.7446 | Yes | Active | 65.536 kbit | 8 | 8KX8 | 2.5 V | 10 MHz | EEPROM | 50 | 900000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 5 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 4 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 1 | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOP-8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics |