Filter Your Search
1 - 2 of 2 results
![]() |
M95512-RMN6TP
STMicroelectronics
|
$0.5457 | Yes | Active | 524.288 kbit | 8 | 64KX8 | 2.5 V | 5 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | SPI | 5 µA | 8 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | ||
![]() |
M95512-RMN6TP/K
STMicroelectronics
|
Check for Price | Yes | Active | 524.288 kbit | 8 | 64KX8 | 2.5 V | 5 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | SPI | 3 µA | 2.5 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SON | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SON-8 | 8 | compliant | EAR99 | 8542.32.00.51 |