Parametric results for: M95320-WMN3TP/B under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m95320wmn3tpb
Select parts from the table below to compare.
Compare
Compare
M95320-WMN3TP/B
STMicroelectronics
Check for Price Yes Yes Obsolete 32.768 kbit 8 4KX8 5 V 5 MHz EEPROM 1 MILLION ERASE/WRITE CYCLES; 40 YEARS DATA RETENTION 40 1000000 Write/Erase Cycles 1 4000 4.096 k SYNCHRONOUS SERIAL SPI 2 µA 3 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 8 compliant EAR99 8542.32.00.51