Parametric results for: M95320-RMN3G under EEPROMs

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: m95320rmn3g
Select parts from the table below to compare.
Compare
Compare
M95320-RMN3G/K
STMicroelectronics
Check for Price Yes Obsolete 32.768 kbit 8 4KX8 5 V 5 MHz EEPROM 1 4000 4.096 k SYNCHRONOUS SERIAL SPI 5.5 V 1.8 V CMOS AUTOMOTIVE 4 ms R-PDSO-G8 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SON SOP, 8 compliant EAR99 8542.32.00.51
M95320-RMN3G/P
STMicroelectronics
Check for Price Yes Yes Obsolete 32.768 kbit 8 4KX8 2.5 V 5 MHz EEPROM 40 1000000 Write/Erase Cycles 1 4000 4.096 k SYNCHRONOUS SERIAL SPI 1 µA 3 µA 5.5 V 1.8 V CMOS AUTOMOTIVE 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 8 compliant EAR99 8542.32.00.51
M95320-RMN3G
STMicroelectronics
Check for Price Yes Yes Obsolete 32.768 kbit 8 4KX8 2.5 V 2 MHz EEPROM 1 4000 4.096 k SYNCHRONOUS SERIAL SPI 5.5 V 1.8 V CMOS AUTOMOTIVE 10 ms R-PDSO-G8 Not Qualified e4 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, PLASTIC, SO-8 8 compliant EAR99 8542.32.00.51
M95320-RMN3G/B
STMicroelectronics
Check for Price Yes Yes Obsolete 32.768 kbit 8 4KX8 2.5 V 5 MHz EEPROM 40 1000000 Write/Erase Cycles 1 4000 4.096 k SYNCHRONOUS SERIAL SPI 1 µA 3 µA 5.5 V 1.8 V CMOS AUTOMOTIVE 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 8 compliant EAR99 8542.32.00.51
M95320-RMN3G/PB
STMicroelectronics
Check for Price Yes Obsolete 32.768 kbit 8 4KX8 EEPROM 40 1000000 Write/Erase Cycles 4000 4.096 k SERIAL SPI 1 µA 3 µA CMOS AUTOMOTIVE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL STMICROELECTRONICS compliant EAR99 8542.32.00.51