Parametric results for: M95320-RMB6T/P under EEPROMs

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: m95320rmb6tp
Select parts from the table below to compare.
Compare
Compare
M95320-RMB6TP/PB
STMicroelectronics
Check for Price Yes Yes Obsolete 32.768 kbit 8 4KX8 5 MHz EEPROM 1 4000 4.096 k SYNCHRONOUS SERIAL SPI 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms R-XDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm STMICROELECTRONICS SOIC 2 X 3 MM, ROHS COMPLIANT, MLP-8 8 compliant EAR99 8542.32.00.51
M95320-RMB6T/P
STMicroelectronics
Check for Price Yes Yes Obsolete 32.768 kbit 8 4KX8 5 V 10 MHz EEPROM 40 1000000 Write/Erase Cycles 1 4000 4.096 k SYNCHRONOUS SERIAL SPI 2 µA 5 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-XDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED VSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm STMICROELECTRONICS SOIC 2 X 3 MM, MLP-8 8 compliant EAR99 8542.32.00.51
M95320-RMB6TP/B
STMicroelectronics
Check for Price Yes Yes Obsolete 32.768 kbit 8 4KX8 5 V 10 MHz EEPROM 1 4000 4.096 k SYNCHRONOUS SERIAL SPI 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms R-XDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm STMICROELECTRONICS SOIC 2 X 3 MM, ROHS COMPLIANT, MLP-8 8 compliant EAR99 8542.32.00.51
M95320-RMB6TP
STMicroelectronics
Check for Price Yes Yes Active 32.768 kbit 8 4KX8 2.5 V 2/5 V 5 MHz EEPROM 40 1000000 Write/Erase Cycles 1 4000 4.096 k SYNCHRONOUS SERIAL SPI 2 µA 5 µA 5.5 V 1.8 V CMOS INDUSTRIAL 10 ms HARDWARE/SOFTWARE R-XDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED VSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm STMICROELECTRONICS SOIC VSON, SOLCC8,.11,20 8 compliant
M95320-RMB6TP/P
STMicroelectronics
Check for Price Yes Yes Obsolete 32.768 kbit 8 4KX8 5 V 5 MHz EEPROM 1 4000 4.096 k SYNCHRONOUS SERIAL SPI 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms R-XDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm STMICROELECTRONICS SOIC 2 X 3 MM, ROHS COMPLIANT, MLP-8 8 compliant EAR99 8542.32.00.51
M95320-RMB6TP/K
STMicroelectronics
Check for Price Obsolete 32.768 kbit 8 4KX8 5 MHz EEPROM 1 4000 4.096 k SYNCHRONOUS SERIAL SPI 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms R-PDSO-N8 85 °C -40 °C 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm STMICROELECTRONICS HVSON, unknown EAR99 8542.32.00.51