Parametric results for: M95320-RDW6 under EEPROMs

Filter Your Search

1 - 10 of 32 results

|
-
-
Manufacturer Part Number: m95320rdw6
Select parts from the table below to compare.
Compare
Compare
M95320-RDW6TP
STMicroelectronics
$0.4140 Yes Active 32.768 kbit 8 4KX8 2.5 V 5 MHz EEPROM 1 MILLION ERASE/WRITE CYCLES; 40 YEARS DATA RETENTION 40 1000000 Write/Erase Cycles 1 4000 4.096 k SYNCHRONOUS SERIAL 1.8 V SPI 2 µA 5 µA 5.5 V 1.8 V CMOS INDUSTRIAL 10 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS SOIC 0.169 INCH, ROHS COMPLIANT, TSSOP-8 8 compliant EAR99 8542.32.00.51 STMicroelectronics
M95320-RDW6P/K
STMicroelectronics
Check for Price Active 32.768 kbit 8 4KX8 5 MHz EEPROM 1 4000 4.096 k SYNCHRONOUS SERIAL SPI 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS TSSOP-8 compliant EAR99 8542.32.00.51
M95320-RDW6TG
Numonyx Memory Solutions
Check for Price Obsolete 32.768 kbit 8 4KX8 2.5 V 5 MHz EEPROM 1 MILLION ERASE/WRITE CYCLES; 40 YEARS DATA RETENTION 40 1 4000 4.096 k SYNCHRONOUS SERIAL SPI 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 10 ms R-PDSO-G8 Not Qualified e4 85 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm NUMONYX SOIC TSSOP, 8 unknown EAR99 8542.32.00.51
M95320-RDW6TP/PB
STMicroelectronics
Check for Price Yes Yes Obsolete 32.768 kbit 8 4KX8 5 MHz EEPROM 1 4000 4.096 k SYNCHRONOUS SERIAL SPI 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS SOIC 0.169 INCH, ROHS COMPLIANT, TSSOP-8 8 compliant EAR99 8542.32.00.51
M95320-RDW6TG
STMicroelectronics
Check for Price Yes Yes Active 32.768 kbit 8 4KX8 2.5 V 5 MHz EEPROM 1 MILLION ERASE/WRITE CYCLES; 40 YEARS DATA RETENTION 40 1000000 Write/Erase Cycles 1 4000 4.096 k SYNCHRONOUS SERIAL 1.8 V SPI 2 µA 5 µA 5.5 V 1.8 V CMOS INDUSTRIAL 10 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS SOIC 0.169 INCH, ROHS COMPLIANT, TSSOP-8 8 compliant EAR99 8542.32.00.51
M95320-RDW6
Numonyx Memory Solutions
Check for Price Obsolete 32.768 kbit 8 4KX8 2.5 V 5 MHz EEPROM 1 MILLION ERASE/WRITE CYCLES; 40 YEARS DATA RETENTION 40 1 4000 4.096 k SYNCHRONOUS SERIAL SPI 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 10 ms R-PDSO-G8 Not Qualified e0 85 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm NUMONYX SOIC TSSOP, 8 unknown EAR99 8542.32.00.51
M95320-RDW6G/K
STMicroelectronics
Check for Price Active 32.768 kbit 8 4KX8 5 MHz EEPROM 1 4000 4.096 k SYNCHRONOUS SERIAL SPI 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS TSSOP-8 compliant EAR99 8542.32.00.51
M95320-RDW6G/B
STMicroelectronics
Check for Price Yes Yes Obsolete 32.768 kbit 8 4KX8 5 V 10 MHz EEPROM 1 4000 4.096 k SYNCHRONOUS SERIAL SPI 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS SOIC 0.169 INCH, ROHS COMPLIANT, TSSOP-8 8 compliant EAR99 8542.32.00.51
M95320-RDW6P/B
STMicroelectronics
Check for Price Yes Yes Obsolete 32.768 kbit 8 4KX8 5 V 10 MHz EEPROM 1 4000 4.096 k SYNCHRONOUS SERIAL SPI 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS SOIC 0.169 INCH, ROHS COMPLIANT, TSSOP-8 8 compliant EAR99 8542.32.00.51
M95320-RDW6P/PB
STMicroelectronics
Check for Price Yes Yes Obsolete 32.768 kbit 8 4KX8 5 MHz EEPROM 1 4000 4.096 k SYNCHRONOUS SERIAL SPI 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS SOIC 0.169 INCH, ROHS COMPLIANT, TSSOP-8 8 compliant EAR99 8542.32.00.51