Filter Your Search
1 - 1 of 1 results
|
M95256-WMW6/V
STMicroelectronics
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 5 MHz | EEPROM | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.3 mm | 5.25 mm | STMICROELECTRONICS | SOIC | 0.200 INCH, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |