Filter Your Search
1 - 4 of 4 results
|
M95256-DDW3G
STMicroelectronics
|
Check for Price | Yes | Obsolete | 256 bit | 8 | 32X8 | 5 V | 60 ns | 5 MHz | EEPROM | 1 | 32 | 32 words | SYNCHRONOUS | SERIAL | SPI | 4 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 5 ms | R-PDSO-G8 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | SOIC | 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||
|
M95256-DDW3TG
STMicroelectronics
|
Check for Price | Yes | Obsolete | 256 bit | 8 | 32X8 | 5 V | 60 ns | 5 MHz | EEPROM | 1 | 32 | 32 words | SYNCHRONOUS | SERIAL | SPI | 4 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 5 ms | R-PDSO-G8 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | SOIC | 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||
|
M95256-DDW3P
STMicroelectronics
|
Check for Price | Yes | Obsolete | 256 bit | 8 | 32X8 | 5 V | 60 ns | 5 MHz | EEPROM | 1 | 32 | 32 words | SYNCHRONOUS | SERIAL | SPI | 4 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 5 ms | R-PDSO-G8 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | SOIC | 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||
|
M95256-DDW3TP
STMicroelectronics
|
Check for Price | Yes | Obsolete | 256 bit | 8 | 32X8 | 5 V | 60 ns | 5 MHz | EEPROM | 1 | 32 | 32 words | SYNCHRONOUS | SERIAL | SPI | 4 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 5 ms | R-PDSO-G8 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | SOIC | 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |