Filter Your Search
1 - 1 of 1 results
|
M95160-WMN3P/W
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 4.5 V | 5 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | SPI | 2 µA | 5 µA | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.32.00.51 |