Filter Your Search
1 - 1 of 1 results
|
M95128-RMN6TG/V
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 10 MHz | EEPROM | 100000 ERASE/WRITE CYCLES; 40 YEARS DATA RETENTION | 40 | 100000 Write/Erase Cycles | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | SPI | 3 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.32.00.51 |