Filter Your Search
1 - 1 of 1 results
|
M95080-WMN6P/K
STMicroelectronics
|
Check for Price | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 20 MHz | EEPROM | ALSO OPERATES WITH 2.5V @10 MHZ | 200 | 1200000 Write/Erase Cycles | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | SPI | 3 µA | 5 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOP, | unknown | EAR99 | 8542.32.00.51 |