Filter Your Search
1 - 1 of 1 results
|
M95080-DW3/S
STMicroelectronics
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 5 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | SPI | 5 µA | 4 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | SOIC | TSSOP-8 | 8 | not_compliant | EAR99 | 8542.32.00.51 |