Parametric results for: M93S46WMN6TP under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m93s46wmn6tp
Select parts from the table below to compare.
Compare
Compare
M93S46-WMN6TP
STMicroelectronics
$0.5222 Yes Active 1.024 kbit 16 64X16 5 V 2 MHz EEPROM 40 1000000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 10 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 8 compliant EAR99 8542.32.00.51 STMicroelectronics