Filter Your Search
1 - 1 of 1 results
|
M93C76-DW3TG/S
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8.192 kbit | 16 | 512X16 | 5 V | 2 MHz | EEPROM | 8 | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | MICROWIRE | 2 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 5 ms | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | SOIC | 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |