Filter Your Search
1 - 1 of 1 results
|
M93C56-WMN3/S
STMicroelectronics
|
Check for Price | No | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | 2 MHz | EEPROM | 8 | 40 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5 µA | 2 µA | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, PLASTIC, SOP-8 | 8 | not_compliant | EAR99 | 8542.32.00.51 |