Filter Your Search
1 - 10 of 20 results
|
M93C56-BN3P/W
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | 2 MHz | EEPROM | 8 | 40 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 15 µA | 2 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 5 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | STMICROELECTRONICS | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
M93C56-BN3G/S
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | 2 MHz | EEPROM | 8 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 5 ms | R-PDIP-T8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | STMICROELECTRONICS | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
M93C56-BN6G
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | 2 MHz | EEPROM | 8 | 40 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 15 µA | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | STMICROELECTRONICS | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||
|
M93C56-BN3P
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | 2 MHz | EEPROM | 8 | 40 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 15 µA | 2 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | STMICROELECTRONICS | DIP | PLASTIC, LEAD FREE, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
M93C56-BN3G
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | 2 MHz | EEPROM | 8 | 40 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 15 µA | 2 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
M93C56-BN7G
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | 2 MHz | EEPROM | 8 | 40 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 15 µA | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | STMICROELECTRONICS | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
M93C56-BN6
STMicroelectronics
|
Check for Price | No | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | 2 MHz | EEPROM | 8 | 40 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 15 µA | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.32.00.51 | |||||
|
M93C56-BN6P
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | 2 MHz | EEPROM | 8 | 40 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 15 µA | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | STMICROELECTRONICS | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||
|
M93C56-BN3/W
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | 2 MHz | EEPROM | 8 | 40 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 15 µA | 2 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 5 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||
|
M93C56-BN3
STMicroelectronics
|
Check for Price | No | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | 2 MHz | EEPROM | 8 | 40 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 15 µA | 2 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn60Pb40) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.32.00.51 |