Filter Your Search
1 - 1 of 1 results
|
M8S-R53TCJ125.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 125 MHz | 100 % | 10 TTL, 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 125 MHz | 1 MHz | 7 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 14.22mm x 9.78mm x 1.02mm | MTRONPTI | unknown | Clock |