Filter Your Search
1 - 1 of 1 results
|
M8S-R44TAJ125.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 125 MHz | 50 % | 10 TTL, 15 pF | 3.3 V | CMOS/TTL | TRISTATE | 6 ns | NO | 125 MHz | 1 MHz | 6 ns | 3.465 V | 3.135 V | 40/60 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock |