Filter Your Search
1 - 10 of 12 results
|
M8R16TAJ-RFREQ
MtronPTI
|
Check for Price | Yes | Yes | Transferred | 25 % | 2 TTL, 15 pF | 3.3 V | CMOS/TTL | M8R | TRISTATE FUNCTION | 4 ns | NO | 125 MHz | 80.001 MHz | 4 ns | 3.45 V | 3.15 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 14.22mm x 9.78mm x 4.7mm | M-TRON INDUSTRIES INC | unknown | Clock | |||||||||
|
M8R16TAJ80.0010MHZ
MtronPTI
|
Check for Price | No | No | Contact Manufacturer | 80.001 MHz | 25 % | 2 TTL, 15 pF | 3.3 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 3.45 V | 3.15 V | 40/60 % | 70 °C | SURFACE MOUNT | 4 | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | compliant | Clock | ||||||||||||
|
M8R16TAJFREQ
MtronPTI
|
Check for Price | No | No | Contact Manufacturer | 25 % | 2 TTL, 15 pF | 3.3 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 125 MHz | 80.001 MHz | 4 ns | 3.45 V | 3.15 V | 40/60 % | 70 °C | SURFACE MOUNT | 4 | YES | Gold Flash (Au) | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock | ||||||||||
|
M8R16TAJ080.000
MtronPTI
|
Check for Price | No | Contact Manufacturer | 80 MHz | 3.3 V | 125 MHz | 80 MHz | 50 mA | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.38,200 | YES | MTRONPTI | compliant | |||||||||||||||||||
|
M8R16TAJ80.001MHZ
MtronPTI
|
Check for Price | No | Contact Manufacturer | 80 MHz | 3.3 V | 125 MHz | 80 MHz | 45 mA | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.38,200 | YES | MTRONPTI | compliant | |||||||||||||||||||
|
M8R16TAJ125.000MHZ
MtronPTI
|
Check for Price | No | Contact Manufacturer | 125 MHz | 3.3 V | 125 MHz | 80 MHz | 45 mA | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.38,200 | YES | MTRONPTI | compliant | |||||||||||||||||||
|
M8R16TAJ125
MtronPTI
|
Check for Price | Contact Manufacturer | MTRONPTI | compliant | 8541.60.00.80 | |||||||||||||||||||||||||||||||
|
M8R16TAJ125.0000MHZ
MtronPTI
|
Check for Price | No | No | Contact Manufacturer | 125 MHz | 25 % | 2 TTL, 15 pF | 3.3 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 3.45 V | 3.15 V | 40/60 % | 70 °C | SURFACE MOUNT | 4 | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | compliant | Clock | ||||||||||||
|
M8R16TAJ125.000
MtronPTI
|
Check for Price | No | Contact Manufacturer | 125 MHz | 3.3 V | 125 MHz | 80 MHz | 50 mA | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.38,200 | YES | MTRONPTI | compliant | |||||||||||||||||||
|
M8R16TAJ-R80.0010MHZ
MtronPTI
|
Check for Price | Yes | Yes | Contact Manufacturer | 80.001 MHz | 25 % | 2 TTL, 15 pF | 3.3 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 3.45 V | 3.15 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | compliant | Clock |