Parametric results for: M83536/9-034L under Power/Signal Relays

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: m835369034l
Select parts from the table below to compare.
Compare
Compare
M83536/9-034L
TE Connectivity
Check for Price No Active 2.688 W 920 Ω 10 A 115 V 28 V 10 A 100000 Cycle(s) DPDT-CO MOMENTARY POWER/SIGNAL RELAY DC 56 mA 24 V 3 V 48 V 10A@115VAC 10A@28VDC 11 ms 11 ms MIL-PRF-83536/9 e4 -70 °C 125 °C AC/DC SILVER CADMIUM OXIDE PANEL MOUNT 2 FORM C HERMETICALLY SEALED NO Gold (Au) SOLDER HOOK 13.34 mm 25.65 mm 26.03 mm 26.03mm x 13.34mm x 25.65mm TE CONNECTIVITY LTD unknown EAR99 8536.41.00.20
M83536/9-034L
Microsemi Corporation
Check for Price Transferred 48 V 2.688 W 850 Ω 10 A 115 V 28 V 10 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 56 mA 24 V 3 V 48 V 10A@115VAC 10A@28VDC Random 100 MΩ 11 ms 11 ms MIL-PRF-83536/9 e4 -70 °C 125 °C AC/DC PANEL MOUNT 8 2 FORM C HERMETICALLY SEALED NO GOLD SOLDER HOOK 13.34 mm 25.65 mm 26.03 mm 26.03mm x 13.34mm x 25.65mm 0.007800355600711201 inch MICROSEMI CORP compliant EAR99 8536.41.00.20
M83536/9-034L
Microchip Technology Inc
Check for Price Active 48 V 2.688 W 850 Ω 10 A 115 V 28 V 10 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 56 mA 24 V 3 V 48 V 10A@115VAC 10A@28VDC Random 100 MΩ 11 ms 11 ms MIL-PRF-83536/9 e4 -70 °C 125 °C AC/DC PANEL MOUNT 8 2 FORM C HERMETICALLY SEALED NO GOLD SOLDER HOOK 13.34 mm 25.65 mm 26.03 mm 26.03mm x 13.34mm x 25.65mm 0.007800355600711201 inch MICROCHIP TECHNOLOGY INC compliant
M83536/9-034L
Defense Logistics Agency
Check for Price Active 2.688 W 850 Ω 10 A 115 V 28 V 10 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 56 mA 24 V 3 V 48 V 10A@115VAC 10A@28VDC 11 ms 11 ms MIL-PRF-83536/9 e4 -70 °C 125 °C AC/DC PANEL MOUNT HERMETICALLY SEALED NO GOLD SOLDER HOOK 13.34 mm 25.65 mm 26.03 mm 26.03mm x 13.34mm x 25.65mm DEFENSE LOGISTICS AGENCY unknown
M83536/9-034L
Esterline Technologies Corporation
Check for Price Transferred 48 V 2.688 W 850 Ω 10 A 115 V 28 V 10 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 56 mA 24 V 3 V 48 V 10A@115VAC 10A@28VDC Random 100 MΩ 11 ms 11 ms MIL-PRF-83536/9 e4 -70 °C 125 °C AC/DC PANEL MOUNT 8 2 FORM C HERMETICALLY SEALED NO GOLD SOLDER HOOK 13.34 mm 25.65 mm 26.03 mm 26.03mm x 13.34mm x 25.65mm 0.0075996951993904 inch ESTERLINE TECHNOLOGIES CORP compliant EAR99 8536.41.00.20
M83536/9-034L
Esterline Power Systems
Check for Price Active 2.688 W 850 Ω 10 A 115 V 28 V 10 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 56 mA 24 V 3 V 48 V 10A@115VAC 10A@28VDC 11 ms 11 ms MIL-PRF-83536/9 e4 -70 °C 125 °C AC/DC PANEL MOUNT HERMETICALLY SEALED NO GOLD SOLDER HOOK 13.34 mm 25.65 mm 26.03 mm 26.03mm x 13.34mm x 25.65mm LEACH INTERNATIONAL CORP unknown EAR99 8536.41.00.20