Filter Your Search
1 - 10 of 10 results
|
M83536/9-026L
TE Connectivity
|
Check for Price | No | Active | 2.8 W | 320 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 100 mA | 13.5 V | 2.3 V | 28 V | 10A@115VAC | 10A@28VDC | 11 ms | 11 ms | MIL-PRF-83536/9 | e4 | -70 °C | 125 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 2 FORM C | HERMETICALLY SEALED | NO | Gold (Au) | SOLDER/QUICK CONNECT | 13.34 mm | 25.65 mm | 26.03 mm | 26.03mm x 13.34mm x 25.65mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | ||
|
M83536/9-026L
Esterline Power Systems
|
Check for Price | Active | 2.8 W | 280 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 100 mA | 13.5 V | 2.3 V | 28 V | 10A@115VAC | 10A@28VDC | 11 ms | 11 ms | MIL-PRF-83536/9 | e4 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | GOLD | SOLDER HOOK | 25.65 mm | 13.34 mm | 26.03 mm | 26.03mm x 25.65mm x 13.34mm | LEACH INTERNATIONAL CORP | compliant | EAR99 | 8536.41.00.20 | |||||
|
M83536/9-026L
Microchip Technology Inc
|
Check for Price | Active | 2.8 W | 280 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 100 mA | 13.5 V | 2.3 V | 28 V | 10A@115VAC | 10A@28VDC | 11 ms | 11 ms | MIL-PRF-83536/9 | e4 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | GOLD | SOLDER HOOK | 25.65 mm | 13.34 mm | 26.03 mm | 26.03mm x 25.65mm x 13.34mm | MICROCHIP TECHNOLOGY INC | compliant | |||||||
|
M83536/9-026L
STPI Siege Social
|
Check for Price | Transferred | 2.464 W | 320 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 88 mA | 18.7 V | 1.5 V | 28 V | 2.5A@115VAC | 10A@28VDC | 11 ms | 11 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER HOOK | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm x 13.34mm x 25.65mm | STPI GROUP | unknown | EAR99 | 8536.41.00.20 | |||||
|
M83536/9-026L
Esterline Technologies Corporation
|
Check for Price | Transferred | 2.8 W | 280 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 100 mA | 13.5 V | 2.3 V | 28 V | 10A@115VAC | 10A@28VDC | 11 ms | 11 ms | MIL-PRF-83536/9 | e4 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | GOLD | SOLDER HOOK | 25.65 mm | 13.34 mm | 26.03 mm | 26.03mm x 25.65mm x 13.34mm | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.41.00.20 | |||||
|
M83536/9-026L
Defense Logistics Agency
|
Check for Price | Active | 2.8 W | 280 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 100 mA | 13.5 V | 2.3 V | 28 V | 10A@115VAC | 10A@28VDC | 11 ms | 11 ms | MIL-PRF-83536/9 | e4 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | GOLD | SOLDER HOOK | 13.34 mm | 25.65 mm | 26.03 mm | 26.03mm x 13.34mm x 25.65mm | DEFENSE LOGISTICS AGENCY | unknown | |||||||
|
M83536/9-026L
First Switchtech
|
Check for Price | Active | 2.464 W | 320 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 88 mA | 18.7 V | 1.5 V | 28 V | 2.5A@115VAC | 10A@28VDC | 11 ms | 11 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER HOOK | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm x 13.34mm x 25.65mm | FIRST SWITCHTECH | unknown | |||||||
|
M83536/9-026L
Teledyne Technologies Inc
|
Check for Price | Active | 2.8 W | 280 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 100 mA | 13.5 V | 2.3 V | 28 V | 10A@115VAC | 10A@28VDC | 11 ms | 11 ms | MIL-PRF-83536/9 | e4 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | GOLD | SOLDER HOOK | 25.65 mm | 13.34 mm | 26.03 mm | 26.03mm x 25.65mm x 13.34mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | |||||
|
M83536/9-026L
Microsemi Corporation
|
Check for Price | Transferred | 2.8 W | 280 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 100 mA | 13.5 V | 2.3 V | 28 V | 10A@115VAC | 10A@28VDC | 11 ms | 11 ms | MIL-PRF-83536/9 | e4 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | GOLD | SOLDER HOOK | 25.65 mm | 13.34 mm | 26.03 mm | 26.03mm x 25.65mm x 13.34mm | MICROSEMI CORP | compliant | EAR99 | 8536.41.00.20 | |||||
|
M83536/9-026L
DRI Relays Inc
|
Check for Price | Transferred | 2.464 W | 320 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 88 mA | 18.7 V | 1.5 V | 28 V | 2.5A@115VAC | 10A@28VDC | 11 ms | 11 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER HOOK | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm x 13.34mm x 25.65mm | DRI RELAYS INC | unknown | EAR99 | 8536.41.00.20 |