Filter Your Search
1 - 8 of 8 results
|
M83536/9-023M
TE Connectivity
|
$109.8533 | No | Yes | Active | 28 V | 2.464 W | 320 Ω | 10 A | 115 V | 28 V | 10 A | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | POLARIZED | 88 mA | 18 V | 1.5 V | 28 V | 10A@115VAC | 10A@28VDC | 10 mΩ | Random | 100 MΩ | 10 ms | 10 ms | e0 | -70 °C | 125 °C | AC/DC | SILVER CADMIUM OXIDE | GOLD | PANEL MOUNT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | Tin/Lead (Sn/Pb) | SOLDER HOOK | 13.33 mm | 25.65 mm | 26.03 mm | 26.03mm x 13.33mm x 25.65mm | 0.007800355600711201 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | ||||
|
M83536/9-023M
Microsemi Corporation
|
Check for Price | Transferred | 2.8 W | 280 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 100 mA | 13.5 V | 2.3 V | 28 V | 10A@115VAC | 10A@28VDC | 11 ms | 11 ms | MIL-PRF-83536/9 | e4 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | GOLD | SOLDER HOOK | 13.34 mm | 25.65 mm | 26.03 mm | 26.03mm x 13.34mm x 25.65mm | MICROSEMI CORP | compliant | EAR99 | 8536.41.00.20 | |||||||||||||||
|
M83536/9-023M
Esterline Technologies Corporation
|
Check for Price | Transferred | 28 V | 2.8 W | 280 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 100 mA | 13.5 V | 2.3 V | 28 V | 10A@115VAC | 10A@28VDC | 150 mΩ | Random | 50 MΩ | 11 ms | 11 ms | MIL-PRF-83536/9 | e4 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | GOLD | SOLDER HOOK | 13.34 mm | 25.65 mm | 26.03 mm | 26.03mm x 13.34mm x 25.65mm | 0.008001016002032004 inch | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.41.00.20 | ||||||||
|
M83536/9-023M
Esterline Power Systems
|
Check for Price | Active | 28 V | 2.8 W | 280 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 100 mA | 13.5 V | 2.3 V | 28 V | 10A@115VAC | 10A@28VDC | 150 mΩ | Random | 100 MΩ | 11 ms | 11 ms | MIL-PRF-83536/9 | e4 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | 9 | 2 FORM C | HERMETICALLY SEALED | NO | GOLD | SOLDER HOOK | 13.34 mm | 25.65 mm | 26.03 mm | 26.03mm x 13.34mm x 25.65mm | 0.008001016002032004 inch | LEACH INTERNATIONAL CORP | compliant | EAR99 | 8536.41.00.20 | ||||||||
|
M83536/9-023M
STPI Siege Social
|
Check for Price | Transferred | 28 V | 2.464 W | 320 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 88 mA | 18.5 V | 1.5 V | 28 V | 2.5A@115VAC | 10A@28VDC | Random | 50 MΩ | 11 ms | 11 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | TIN | SOLDER HOOK | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm x 13.34mm x 25.65mm | 0.007000254000508002 inch | STPI GROUP | unknown | EAR99 | 8536.41.00.20 | |||||||||
|
M83536/9-023M
Teledyne Technologies Inc
|
Check for Price | Active | 2.8 W | 280 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 100 mA | 13.5 V | 2.3 V | 28 V | 10A@115VAC | 10A@28VDC | 11 ms | 11 ms | MIL-PRF-83536/9 | e4 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | GOLD | SOLDER HOOK | 13.34 mm | 25.65 mm | 26.03 mm | 26.03mm x 13.34mm x 25.65mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | |||||||||||||||
|
M83536/9-023M
First Switchtech
|
Check for Price | Active | 28 V | 2.464 W | 320 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 88 mA | 18.5 V | 1.5 V | 28 V | 2.5A@115VAC | 10A@28VDC | Random | 50 MΩ | 11 ms | 11 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | TIN | SOLDER HOOK | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm x 13.34mm x 25.65mm | 0.007000254000508002 inch | FIRST SWITCHTECH | unknown | |||||||||||
|
M83536/9-023M
DRI Relays Inc
|
Check for Price | Transferred | 28 V | 2.464 W | 320 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 88 mA | 18.5 V | 1.5 V | 28 V | 2.5A@115VAC | 10A@28VDC | Random | 50 MΩ | 11 ms | 11 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | TIN | SOLDER HOOK | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm x 13.34mm x 25.65mm | 0.007000254000508002 inch | DRI RELAYS INC | unknown | EAR99 | 8536.41.00.20 |