Filter Your Search
1 - 9 of 9 results
|
M83536/9-015L
First Switchtech
|
Check for Price | Active | 1.8 W | 80 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 150 mA | 9 V | 500 mV | 12 V | 2.5A@115VAC | 10A@28VDC | 11 ms | 11 ms | MIL-PRF-83536 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm x 13.34mm x 25.65mm | FIRST SWITCHTECH | unknown | ||||||||||||
|
M83536/9-015L
Esterline Technologies Corporation
|
Check for Price | Transferred | 12 V | 2.004 W | 72 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNATBLE | 167 mA | 6.5 V | 750 mV | 12 V | 10A@115VAC | 10A@28VDC | Random | 100 MΩ | 11 ms | 11 ms | MIL-PRF-83536/9 | e4 | -70 °C | 125 °C | AC/DC | SOCKET MOUNT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | GOLD | SNAP ON | 13.34 mm | 25.65 mm | 26.03 mm | 26.03mm x 13.34mm x 25.65mm | 0.006799593599187199 inch | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.41.00.20 | ||||
|
M83536/9-015L
Defense Logistics Agency
|
Check for Price | Active | 2.004 W | 72 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNATBLE | 167 mA | 6.5 V | 750 mV | 12 V | 10A@115VAC | 10A@28VDC | 11 ms | 11 ms | MIL-PRF-83536/9 | e4 | -70 °C | 125 °C | AC/DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | GOLD | SNAP ON | 13.34 mm | 25.65 mm | 26.03 mm | 26.03mm x 13.34mm x 25.65mm | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||
|
M83536/9-015L
STPI Siege Social
|
Check for Price | Transferred | 1.8 W | 80 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 150 mA | 9 V | 500 mV | 12 V | 2.5A@115VAC | 10A@28VDC | 11 ms | 11 ms | MIL-PRF-83536 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm x 13.34mm x 25.65mm | STPI GROUP | unknown | EAR99 | 8536.41.00.20 | ||||||||||
|
M83536/9-015L
Microsemi Corporation
|
Check for Price | Transferred | 12 V | 2.004 W | 72 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNATBLE | 167 mA | 6.5 V | 750 mV | 12 V | 10A@115VAC | 10A@28VDC | Random | 100 MΩ | 11 ms | 11 ms | MIL-PRF-83536/9 | e4 | -70 °C | 125 °C | AC/DC | SOCKET MOUNT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | GOLD | SNAP ON | 13.34 mm | 25.65 mm | 26.03 mm | 26.03mm x 13.34mm x 25.65mm | 0.006799593599187199 inch | MICROSEMI CORP | compliant | EAR99 | 8536.41.00.20 | ||||
|
M83536/9-015L
Esterline Power Systems
|
Check for Price | Active | 2.004 W | 72 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNATBLE | 167 mA | 6.5 V | 750 mV | 12 V | 10A@115VAC | 10A@28VDC | 11 ms | 11 ms | MIL-PRF-83536/9 | e4 | -70 °C | 125 °C | AC/DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | GOLD | SNAP ON | 13.34 mm | 25.65 mm | 26.03 mm | 26.03mm x 13.34mm x 25.65mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.20 | ||||||||||
|
M83536/9-015L
TE Connectivity
|
Check for Price | No | Active | 2.004 W | 80 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNATBLE | 167 mA | 6.5 V | 750 mV | 12 V | 10A@115VAC | 10A@28VDC | 11 ms | 11 ms | MIL-PRF-83536/9 | e4 | -70 °C | 125 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 2 FORM C | HERMETICALLY SEALED | NO | Gold (Au) | SOLDER HOOK | 13.34 mm | 25.65 mm | 26.03 mm | 26.03mm x 13.34mm x 25.65mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | |||||||
|
M83536/9-015L
DRI Relays Inc
|
Check for Price | Transferred | 1.8 W | 80 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 150 mA | 9 V | 500 mV | 12 V | 2.5A@115VAC | 10A@28VDC | 11 ms | 11 ms | MIL-PRF-83536 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm x 13.34mm x 25.65mm | DRI RELAYS INC | unknown | EAR99 | 8536.41.00.20 | ||||||||||
|
M83536/9-015L
Microchip Technology Inc
|
Check for Price | Active | 12 V | 2.004 W | 72 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNATBLE | 167 mA | 6.5 V | 750 mV | 12 V | 10A@115VAC | 10A@28VDC | Random | 100 MΩ | 11 ms | 11 ms | MIL-PRF-83536/9 | e4 | -70 °C | 125 °C | AC/DC | SOCKET MOUNT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | GOLD | SNAP ON | 13.34 mm | 25.65 mm | 26.03 mm | 26.03mm x 13.34mm x 25.65mm | 0.006799593599187199 inch | MICROCHIP TECHNOLOGY INC | compliant |