Filter Your Search
1 - 7 of 7 results
|
M83536/6-021M
TE Connectivity
|
$187.2575 | No | Active | 28 V | 2.184 W | 400 Ω | 5 A | 115 V | 28 V | 5 A | 100000 Cycle(s) | 4PDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | TRANSIENT SUPPRESSED DC COIL | 78 mA | 13.5 V | 2.3 V | 28 V | 5A@115VAC | 5A@28VDC | 40 mΩ | Random | 100 MΩ | 7 ms | 7 ms | MIL-PRF-83536/6 | e0 | -70 °C | 125 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 14 | 4 FORM C | HERMETICALLY SEALED | NO | Tin Lead | SOLDER HOOK | 20.57 mm | 16.25 mm | 20.57 mm | 20.57mm x 20.57mm x 16.25mm | 0.005001270002540005 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | TE Connectivity | ||
|
M83536/6-021M
DRI Relays Inc
|
Check for Price | Transferred | 1.96 W | 400 Ω | 5 A | 200 V | 28 V | 5 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 70 mA | 18 V | 1.5 V | 28 V | 5A@200VAC | 5A@28VDC | 7 ms | 7 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER HOOK | 20.57 mm | 16.26 mm | 20.57 mm | 20.57mm x 20.57mm x 16.26mm | DRI RELAYS INC | unknown | EAR99 | 8536.41.00.20 | |||||||||||||
|
M83536/6-021M
First Switchtech
|
Check for Price | Active | 1.96 W | 400 Ω | 5 A | 200 V | 28 V | 5 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 70 mA | 18 V | 1.5 V | 28 V | 5A@200VAC | 5A@28VDC | 7 ms | 7 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER HOOK | 20.57 mm | 16.26 mm | 20.57 mm | 20.57mm x 20.57mm x 16.26mm | FIRST SWITCHTECH | unknown | |||||||||||||||
|
M83536/6-021M
Defense Logistics Agency
|
Check for Price | Active | 2.184 W | 360 Ω | 5 A | 115 V | 28 V | 5 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | TRANSIENT SUPPRESSED DC COIL | 78 mA | 13.5 V | 2.3 V | 28 V | 5A@115VAC | 5A@28VDC | 7 ms | 7 ms | MIL-PRF-83536/6 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | SOLDER HOOK | 20.57 mm | 16.25 mm | 20.57 mm | 20.57mm x 20.57mm x 16.25mm | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||||
|
M83536/6-021M
Esterline Technologies Corporation
|
Check for Price | Transferred | 28 V | 2.184 W | 360 Ω | 5 A | 115 V | 28 V | 5 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | TRANSIENT SUPPRESSED DC COIL | 78 mA | 13.5 V | 2.3 V | 28 V | 5A@115VAC | 5A@28VDC | Random | 100 MΩ | 7 ms | 7 ms | MIL-PRF-83536/6 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | 14 | 4 FORM C | HERMETICALLY SEALED | NO | SOLDER HOOK | 20.57 mm | 16.25 mm | 20.57 mm | 20.57mm x 20.57mm x 16.25mm | 0.005300990601981204 inch | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.41.00.20 | ||||||||
|
M83536/6-021M
STPI Siege Social
|
Check for Price | Transferred | 1.96 W | 400 Ω | 5 A | 200 V | 28 V | 5 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 70 mA | 18 V | 1.5 V | 28 V | 5A@200VAC | 5A@28VDC | 7 ms | 7 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER HOOK | 20.57 mm | 16.26 mm | 20.57 mm | 20.57mm x 20.57mm x 16.26mm | STPI GROUP | unknown | EAR99 | 8536.41.00.20 | |||||||||||||
|
M83536/6-021M
Esterline Power Systems
|
Check for Price | Active | 2.184 W | 360 Ω | 5 A | 115 V | 28 V | 5 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | TRANSIENT SUPPRESSED DC COIL | 78 mA | 13.5 V | 2.3 V | 28 V | 5A@115VAC | 5A@28VDC | 7 ms | 7 ms | MIL-PRF-83536/6 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | SOLDER HOOK | 20.57 mm | 16.25 mm | 20.57 mm | 20.57mm x 20.57mm x 16.25mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.20 |