Filter Your Search
1 - 6 of 6 results
|
M83536/36-005L
TE Connectivity
|
Check for Price | Yes | Active | 2.716 W | 320 Ω | 25 A | 115 V | 28 V | 25 A | 50000 Cycle(s) | SPST-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 97 mA | 13.5 V | 2.3 V | 28 V | 25A@115VAC | 25A@28VDC | 11 ms | MIL-PRF-83536/36 | e4 | -70 °C | 125 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 1 FORM C | HERMETICALLY SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER HOOK | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm x 13.34mm x 25.65mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.50 | ||
|
M83536/36-005L
Esterline Power Systems
|
Check for Price | Active | 2.716 W | 288 Ω | 25 A | 115 V | 28 V | 25 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 97 mA | 13.5 V | 2.3 V | 28 V | 25A@115VAC | 25A@28VDC | 11 ms | MIL-PRF-83536/36 | -70 °C | 125 °C | AC/DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | GOLD OVER NICKEL (150) | SNAP ON | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm x 13.34mm x 25.65mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.50 | ||||||
|
M83536/36-005L
First Switchtech
|
Check for Price | Active | 2.716 W | 288 Ω | 25 A | 115 V | 28 V | 25 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 97 mA | 13.5 V | 2.3 V | 28 V | 25A@115VAC | 25A@28VDC | 11 ms | MIL-PRF-83536/36 | -70 °C | 125 °C | AC/DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | GOLD OVER NICKEL (150) | SNAP ON | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm x 13.34mm x 25.65mm | FIRST SWITCHTECH | unknown | ||||||||
|
M83536/36-005L
Esterline Technologies Corporation
|
Check for Price | Transferred | 2.716 W | 288 Ω | 25 A | 115 V | 28 V | 25 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 97 mA | 13.5 V | 2.3 V | 28 V | 25A@115VAC | 25A@28VDC | 11 ms | MIL-PRF-83536/36 | -70 °C | 125 °C | AC/DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | GOLD OVER NICKEL (150) | SNAP ON | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm x 13.34mm x 25.65mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.41.00.50 | ||||||
|
M83536/36-005L
STPI Siege Social
|
Check for Price | Transferred | 2.716 W | 288 Ω | 25 A | 115 V | 28 V | 25 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 97 mA | 13.5 V | 2.3 V | 28 V | 25A@115VAC | 25A@28VDC | 11 ms | MIL-PRF-83536/36 | -70 °C | 125 °C | AC/DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | GOLD OVER NICKEL (150) | SNAP ON | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm x 13.34mm x 25.65mm | STPI GROUP | unknown | EAR99 | 8536.41.00.50 | ||||||
|
M83536/36-005L
Defense Logistics Agency
|
Check for Price | Active | 2.716 W | 288 Ω | 25 A | 115 V | 28 V | 25 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 97 mA | 13.5 V | 2.3 V | 28 V | 25A@115VAC | 25A@28VDC | 11 ms | MIL-PRF-83536/36 | -70 °C | 125 °C | AC/DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | SNAP ON | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm x 13.34mm x 25.65mm | DEFENSE LOGISTICS AGENCY | unknown |