Filter Your Search
1 - 3 of 3 results
|
M83536/35-025M
First Switchtech
|
Check for Price | Active | 1.568 W | 500 Ω | 10 A | 115 V | 28 V | 10 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 56 mA | 18 V | 1.5 V | 28 V | 10A@115VAC | 10A@28VDC | 7 ms | 7 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | TIN | SOLDER | 10.41 mm | 20.32 mm | 20.57 mm | 20.57mm x 10.41mm x 20.32mm | FIRST SWITCHTECH | unknown | ||||
|
M83536/35-025M
STPI Siege Social
|
Check for Price | Transferred | 1.568 W | 500 Ω | 10 A | 115 V | 28 V | 10 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 56 mA | 18 V | 1.5 V | 28 V | 10A@115VAC | 10A@28VDC | 7 ms | 7 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER | 10.41 mm | 20.32 mm | 20.57 mm | 20.57mm x 10.41mm x 20.32mm | STPI GROUP | unknown | EAR99 | 8536.41.00.20 | ||
|
M83536/35-025M
DRI Relays Inc
|
Check for Price | Transferred | 1.568 W | 500 Ω | 10 A | 115 V | 28 V | 10 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 56 mA | 18 V | 1.5 V | 28 V | 10A@115VAC | 10A@28VDC | 7 ms | 7 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER | 10.41 mm | 20.32 mm | 20.57 mm | 20.57mm x 10.41mm x 20.32mm | DRI RELAYS INC | unknown | EAR99 | 8536.41.00.20 |